Technical Document
Specifications
Brand
Amphenol LimitedGender
Male
Contact Size
12
Termination Method
Crimp
Series
M39029
For Use With
D38999 Circular Connector
Current Rating
23A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-65°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+125°C
Product details
LJT Series MIL-DTL-38999 series I,II Crimp Contacts
A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.
LJT Series professional connectors (HE 308)
44.688 OMR
1.788 OMR Each (In a Pack of 25) (ex VAT)
46.922 OMR
1.877 OMR Each (In a Pack of 25) (inc. VAT)
25
44.688 OMR
1.788 OMR Each (In a Pack of 25) (ex VAT)
46.922 OMR
1.877 OMR Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | 1.788 OMR | 44.688 OMR |
125 - 600 | 1.722 OMR | 43.038 OMR |
625 - 1225 | 1.661 OMR | 41.525 OMR |
1250+ | 1.595 OMR | 39.875 OMR |
Technical Document
Specifications
Brand
Amphenol LimitedGender
Male
Contact Size
12
Termination Method
Crimp
Series
M39029
For Use With
D38999 Circular Connector
Current Rating
23A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-65°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+125°C
Product details
LJT Series MIL-DTL-38999 series I,II Crimp Contacts
A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.