Amphenol Limited Silver Band Lock Adapter, Shell Size 14 for use with 38999 Series I And Series II

RS Stock No.: 198-657Brand: Amphenol LimitedManufacturers Part No.: M85049/85-14N02
brand-logo

Technical Document

Specifications

Shell Size

14

Accessory Type

Band Lock Adapter

For Use With

38999 Series I And Series II

Colour

Silver

Material

Aluminium Alloy

Country of Origin

India

Stock information temporarily unavailable.

24.915 OMR

24.915 OMR Each (ex VAT)

26.161 OMR

26.161 OMR Each (inc. VAT)

Amphenol Limited Silver Band Lock Adapter, Shell Size 14 for use with 38999 Series I And Series II

24.915 OMR

24.915 OMR Each (ex VAT)

26.161 OMR

26.161 OMR Each (inc. VAT)

Amphenol Limited Silver Band Lock Adapter, Shell Size 14 for use with 38999 Series I And Series II
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 924.915 OMR
10+22.913 OMR

Technical Document

Specifications

Shell Size

14

Accessory Type

Band Lock Adapter

For Use With

38999 Series I And Series II

Colour

Silver

Material

Aluminium Alloy

Country of Origin

India