Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6
Number of Ports
1
Mounting Type
Jam Nut
Number Of Ways
1
Connector Type
Receptacle Terminal
Country of Origin
India
15.609 OMR
15.609 OMR Each (ex VAT)
16.389 OMR
16.389 OMR Each (inc. VAT)
1
15.609 OMR
15.609 OMR Each (ex VAT)
16.389 OMR
16.389 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 15.609 OMR |
10 - 24 | 14.966 OMR |
25 - 49 | 14.020 OMR |
50 - 99 | 13.690 OMR |
100+ | 13.200 OMR |
Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6
Number of Ports
1
Mounting Type
Jam Nut
Number Of Ways
1
Connector Type
Receptacle Terminal
Country of Origin
India