Amphenol Socapex Female Ethernet Connector, Jam Nut, Cat5e 1 Port 8 -Way

RS Stock No.: 254-6497Brand: Amphenol SocapexManufacturers Part No.: RJFTV71ZNDistrelec Article No.: 30400639
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Jam Nut

Number Of Ways

8

Connector Type

Receptacle Terminal

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

62.936 OMR

62.936 OMR Each (ex VAT)

66.083 OMR

66.083 OMR Each (inc. VAT)

Amphenol Socapex Female Ethernet Connector, Jam Nut, Cat5e 1 Port 8 -Way

62.936 OMR

62.936 OMR Each (ex VAT)

66.083 OMR

66.083 OMR Each (inc. VAT)

Amphenol Socapex Female Ethernet Connector, Jam Nut, Cat5e 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 962.936 OMR
10 - 2460.374 OMR
25 - 4956.512 OMR
50 - 9955.236 OMR
100+53.064 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Jam Nut

Number Of Ways

8

Connector Type

Receptacle Terminal

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more