Amphenol Socapex, USBF TV USB Adapter

RS Stock No.: 536-9483Brand: Amphenol SocapexManufacturers Part No.: USBF 21 B SCCDistrelec Article No.: 14242016
brand-logo
View all in USB Connector Accessories

Technical Document

Specifications

IP Rating

IP54

Socket Type

Square Flange

Material

Marine Bronze

Accessory Type

USB Adapter

Gender

Female

Series

USBF TV

Country of Origin

France

Product details

USBF TV (USB A)

From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Features and Benefits:
• Sealed against fluids and dust
• Shock, vibration and traction resistant
• No cabling operation in field (no tools required)
• Mechanical coding/polarization (2 positions)
• Improved EMI protection
• USB A receptacle
• IP68 rating

Amphenol Field

These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

Stock information temporarily unavailable.

46.167 OMR

46.167 OMR Each (ex VAT)

48.475 OMR

48.475 OMR Each (inc. VAT)

Amphenol Socapex, USBF TV USB Adapter

46.167 OMR

46.167 OMR Each (ex VAT)

48.475 OMR

48.475 OMR Each (inc. VAT)

Amphenol Socapex, USBF TV USB Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IP Rating

IP54

Socket Type

Square Flange

Material

Marine Bronze

Accessory Type

USB Adapter

Gender

Female

Series

USBF TV

Country of Origin

France

Product details

USBF TV (USB A)

From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Features and Benefits:
• Sealed against fluids and dust
• Shock, vibration and traction resistant
• No cabling operation in field (no tools required)
• Mechanical coding/polarization (2 positions)
• Improved EMI protection
• USB A receptacle
• IP68 rating

Amphenol Field

These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.