Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Cable Mount XLR Connector, Female, 133 V ac, 7 Way, Tin Plating

RS Stock No.: 666-0582Brand: AmphenolManufacturers Part No.: AC7FJ
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Number Of Contacts

7

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Tin

Housing Material

Zinc Alloy

Termination Method

Solder

Current Rating

5A

Voltage Rating

133 V ac

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Stock information temporarily unavailable.

P.O.A.

Amphenol Cable Mount XLR Connector, Female, 133 V ac, 7 Way, Tin Plating

P.O.A.

Amphenol Cable Mount XLR Connector, Female, 133 V ac, 7 Way, Tin Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

7

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Tin

Housing Material

Zinc Alloy

Termination Method

Solder

Current Rating

5A

Voltage Rating

133 V ac

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C