ams OSRAM AS1110-BSSU SSOP Display Driver, 16 Segment, 24 Pin, 5 V

RS Stock No.: 170-0791Brand: ams OSRAMManufacturers Part No.: AS1110-BSSU
brand-logo
View all in Display Drivers

Technical Document

Specifications

Package Type

SSOP

Display Type

LED

Maximum Clock Frequency

50MHz

Number of Pins

24

Supply Voltage

5 V

Number Of Segments

16

Maximum Supply Current

26mA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

3.99mm

Height

1.57mm

Length

8.74mm

Country of Origin

Austria

Product details

Display Drivers, austriamicrosystems

Stock information temporarily unavailable.

114.884 OMR

2.052 OMR Each (In a Tube of 56) (ex VAT)

120.628 OMR

2.155 OMR Each (In a Tube of 56) (inc. VAT)

ams OSRAM AS1110-BSSU SSOP Display Driver, 16 Segment, 24 Pin, 5 V

114.884 OMR

2.052 OMR Each (In a Tube of 56) (ex VAT)

120.628 OMR

2.155 OMR Each (In a Tube of 56) (inc. VAT)

ams OSRAM AS1110-BSSU SSOP Display Driver, 16 Segment, 24 Pin, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

SSOP

Display Type

LED

Maximum Clock Frequency

50MHz

Number of Pins

24

Supply Voltage

5 V

Number Of Segments

16

Maximum Supply Current

26mA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

3.99mm

Height

1.57mm

Length

8.74mm

Country of Origin

Austria

Product details

Display Drivers, austriamicrosystems