Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ams OSRAM3.35 V Green LED 3030 (1212) SMD, OSLON SSL 80 GT CS8PM1.13-LQLS-26-0-350-R18

RS Stock No.: 126-3162PBrand: ams OSRAMManufacturers Part No.: GT CS8PM1.13-LQLS-26-0-350-R18
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.35 V

Number of Pins

2

Viewing Angle

80 °

Luminous Flux

130 lm

Lens Shape

Dome

Dominant Wavelength

521 nm

Dimensions

3 x 3 x 2.21mm

Forward Current

1000mA

Series

OSLON SSL 80

Country of Origin

Malaysia

Product details

OSRAM OSLON SSL 80 Series LEDs - Single Colour

The OSLON SSL 80 series of high power LEDs from OSRAM Opto Semiconductors offers excellent optical and thermal performance with a focused radiation pattern (80°) optimised for use with lenses and reflectors; it can also be used for direct lighting without secondary optics. The OSLON SSL 80 series of SMT LEDs offers long lifetimes and high reliability. Ideal applications for the OSLON SSL 80 series are spotlights or residential retrofits and fixtures, accent lighting, decorative and entertainment lighting and marker lights (e.g. stairways or exits).

Features of the OSLON SSL 80 LEDs:
Variety of colours
1W high power LED
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
OSLON SSL 80 can be driven at up to 1000mA
Low thermal resistance of 7K/W ensures cool running
Part 866-1221 is designed for horticulture applications

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ams OSRAM3.35 V Green LED 3030 (1212) SMD, OSLON SSL 80 GT CS8PM1.13-LQLS-26-0-350-R18
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ams OSRAM3.35 V Green LED 3030 (1212) SMD, OSLON SSL 80 GT CS8PM1.13-LQLS-26-0-350-R18
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

LED Colours

Green

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.35 V

Number of Pins

2

Viewing Angle

80 °

Luminous Flux

130 lm

Lens Shape

Dome

Dominant Wavelength

521 nm

Dimensions

3 x 3 x 2.21mm

Forward Current

1000mA

Series

OSLON SSL 80

Country of Origin

Malaysia

Product details

OSRAM OSLON SSL 80 Series LEDs - Single Colour

The OSLON SSL 80 series of high power LEDs from OSRAM Opto Semiconductors offers excellent optical and thermal performance with a focused radiation pattern (80°) optimised for use with lenses and reflectors; it can also be used for direct lighting without secondary optics. The OSLON SSL 80 series of SMT LEDs offers long lifetimes and high reliability. Ideal applications for the OSLON SSL 80 series are spotlights or residential retrofits and fixtures, accent lighting, decorative and entertainment lighting and marker lights (e.g. stairways or exits).

Features of the OSLON SSL 80 LEDs:
Variety of colours
1W high power LED
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
OSLON SSL 80 can be driven at up to 1000mA
Low thermal resistance of 7K/W ensures cool running
Part 866-1221 is designed for horticulture applications

You may be interested in