ams OSRAM1.7 V Green LED 1608 (0603) SMD, SmartLED LG L29K-G2J1-24

RS Stock No.: 665-6028Brand: ams OSRAMManufacturers Part No.: LG L29K-G2J1-24
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.7 V

Luminous Intensity

5.6 mcd

Number of Pins

2

Viewing Angle

160 °

Luminous Flux

0.012 lm

Lens Shape

Rectangle

Dominant Wavelength

570 nm

Series

SmartLED

Dimensions

1.7 x 0.8 x 0.65mm

Lens Colour

Clear

Country of Origin

Malaysia

Product details

OSRAM SMARTLED 0603 Series LEDs

The SMARTLED 0603 series, from Osram Opto Semiconductors, are a high power, reliable range of LED devices. As a part of the TOPLED family, the SMARTLED 0603 series come in the industry standard 0603 package. The SMARTLED 0603 is suitable for use in outdoor displays, display backlighting, signal and symbol illumination or floor marker lighting.

1.7 x 0.8 x 0.65 mm package size
Viewing angle 160°

You may be interested in
Stock information temporarily unavailable.

5.775 OMR

0.116 OMR Each (In a Pack of 50) (ex VAT)

6.064 OMR

0.122 OMR Each (In a Pack of 50) (inc. VAT)

ams OSRAM1.7 V Green LED 1608 (0603) SMD, SmartLED LG L29K-G2J1-24
Select packaging type

5.775 OMR

0.116 OMR Each (In a Pack of 50) (ex VAT)

6.064 OMR

0.122 OMR Each (In a Pack of 50) (inc. VAT)

ams OSRAM1.7 V Green LED 1608 (0603) SMD, SmartLED LG L29K-G2J1-24
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 2000.116 OMR5.775 OMR
250 - 4500.116 OMR5.775 OMR
500 - 12000.110 OMR5.500 OMR
1250 - 24500.104 OMR5.225 OMR
2500+0.104 OMR5.225 OMR
You may be interested in

Technical Document

Specifications

LED Colours

Green

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.7 V

Luminous Intensity

5.6 mcd

Number of Pins

2

Viewing Angle

160 °

Luminous Flux

0.012 lm

Lens Shape

Rectangle

Dominant Wavelength

570 nm

Series

SmartLED

Dimensions

1.7 x 0.8 x 0.65mm

Lens Colour

Clear

Country of Origin

Malaysia

Product details

OSRAM SMARTLED 0603 Series LEDs

The SMARTLED 0603 series, from Osram Opto Semiconductors, are a high power, reliable range of LED devices. As a part of the TOPLED family, the SMARTLED 0603 series come in the industry standard 0603 package. The SMARTLED 0603 is suitable for use in outdoor displays, display backlighting, signal and symbol illumination or floor marker lighting.

1.7 x 0.8 x 0.65 mm package size
Viewing angle 160°

You may be interested in