ams OSRAM2 V Red LED Side View SMD, Micro SIDELED LS Y876-Q2S1-1

RS Stock No.: 913-3229Brand: ams OSRAMManufacturers Part No.: LS Y876-Q2S1-1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

Side View

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

224 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.48 lm

Lens Shape

Rectangle

Dominant Wavelength

633 nm

Series

Micro SIDELED

Dimensions

2.3 x 1.2mm

Lens Colour

Clear

Country of Origin

Malaysia

Product details

OSRAM Micro SIDELED Series LEDs

The Micro SIDELED, from OSRAM Opto Semiconductors, is a low profile side emitting LED light source. A built-in reflector optimises the light output of the Micro SIDELED LED and its flat package suits applications where space is limited. The Micro SIDELED is ideal for applications such as backlighting (LCD, mobile phones, switches, keys, displays, illuminated advertising) and is optimised for coupling into light guides.

Miniature package LED with radiation direction parallel to PCB
Viewing angle 120°

Stock information temporarily unavailable.

132.000 OMR

0.044 OMR Each (On a Reel of 3000) (ex VAT)

138.600 OMR

0.046 OMR Each (On a Reel of 3000) (inc. VAT)

ams OSRAM2 V Red LED Side View SMD, Micro SIDELED LS Y876-Q2S1-1

132.000 OMR

0.044 OMR Each (On a Reel of 3000) (ex VAT)

138.600 OMR

0.046 OMR Each (On a Reel of 3000) (inc. VAT)

ams OSRAM2 V Red LED Side View SMD, Micro SIDELED LS Y876-Q2S1-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

Side View

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

224 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.48 lm

Lens Shape

Rectangle

Dominant Wavelength

633 nm

Series

Micro SIDELED

Dimensions

2.3 x 1.2mm

Lens Colour

Clear

Country of Origin

Malaysia

Product details

OSRAM Micro SIDELED Series LEDs

The Micro SIDELED, from OSRAM Opto Semiconductors, is a low profile side emitting LED light source. A built-in reflector optimises the light output of the Micro SIDELED LED and its flat package suits applications where space is limited. The Micro SIDELED is ideal for applications such as backlighting (LCD, mobile phones, switches, keys, displays, illuminated advertising) and is optimised for coupling into light guides.

Miniature package LED with radiation direction parallel to PCB
Viewing angle 120°