Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
LED Colour(s)
White
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
9 V
Series
OSLON Compact PL
You may be interested in
ams OSRAM10.15 V White LED Ceramic SMD, OSLON Compact PL KW3 CGLNM3.TK-T4T9-4L07M0-JCABBrand: ams OSRAM
0.792 OMREach (On a Reel of 1000) (ex VAT)
Stock information temporarily unavailable.
1.881 OMR
0.940 OMR Each (In a Pack of 2) (ex VAT)
1.975 OMR
0.987 OMR Each (In a Pack of 2) (inc. VAT)
ams OSRAM9 V White LED SMD, OSLON Compact PL KW3 CGLNM2.TK
Select packaging type
Standard
2
1.881 OMR
0.940 OMR Each (In a Pack of 2) (ex VAT)
1.975 OMR
0.987 OMR Each (In a Pack of 2) (inc. VAT)
ams OSRAM9 V White LED SMD, OSLON Compact PL KW3 CGLNM2.TK
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ams OSRAM10.15 V White LED Ceramic SMD, OSLON Compact PL KW3 CGLNM3.TK-T4T9-4L07M0-JCABBrand: ams OSRAM
0.792 OMREach (On a Reel of 1000) (ex VAT)
Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
LED Colour(s)
White
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
9 V
Series
OSLON Compact PL
You may be interested in
ams OSRAM10.15 V White LED Ceramic SMD, OSLON Compact PL KW3 CGLNM3.TK-T4T9-4L07M0-JCABBrand: ams OSRAM
0.792 OMREach (On a Reel of 1000) (ex VAT)