AD9129BBCZ, Video DAC, 14 bit- 5.7Gsps Parallel (LVDS), 160-Pin CSPBGA

RS Stock No.: 806-8105Brand: Analog DevicesManufacturers Part No.: AD9129BBCZ
brand-logo

Technical Document

Specifications

Architecture

Quad Switch

Resolution

14 bit

Conversion Rate

5.7Gsps

Integral Nonlinearity Error

1.4LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

CSPBGA

Pin Count

160

Digital Interface Type

Parallel (LVDS)

Power Supply Type

Single

Typical Single Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

12.1 x 12.1 x 1mm

Product details

Digital to Analogue Converters 14 Bit, Analog Devices

This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.

Digital to Analogue Converters - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

35.646 OMR

35.646 OMR Each (ex VAT)

37.428 OMR

37.428 OMR Each (inc. VAT)

AD9129BBCZ, Video DAC, 14 bit- 5.7Gsps Parallel (LVDS), 160-Pin CSPBGA
Select packaging type

35.646 OMR

35.646 OMR Each (ex VAT)

37.428 OMR

37.428 OMR Each (inc. VAT)

AD9129BBCZ, Video DAC, 14 bit- 5.7Gsps Parallel (LVDS), 160-Pin CSPBGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Quad Switch

Resolution

14 bit

Conversion Rate

5.7Gsps

Integral Nonlinearity Error

1.4LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

CSPBGA

Pin Count

160

Digital Interface Type

Parallel (LVDS)

Power Supply Type

Single

Typical Single Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

12.1 x 12.1 x 1mm

Product details

Digital to Analogue Converters 14 Bit, Analog Devices

This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.

Digital to Analogue Converters - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more