Technical Document
Specifications
Brand
Analog DevicesModulation Technique
ASK, FSK
Package Type
TSSOP
Pin Count
24
Mounting Type
Surface Mount
Dimensions
7.8 x 4.4 x 1.05mm
Length
7.8mm
Width
4.4mm
Height
1.05mm
Maximum Operating Band 1 Frequency
1000MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
1000MHz
Minimum Operating Supply Voltage
2.3 V
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Product details
ADF7012 Sub-1GHz RF Transmitter
The ADF7012 is a low-power RF transmitter designed for short-range devices (SRDs) operating in the sub-1GHz ISM bands.
RF Frequency Range: 75 to 1000MHz
RF Output Power: up to +14dBm
Modulation: FSK, GFSK, OOK, GOOK or ASK
Supports multi-channel operation
OTA Data Rate: up to 179.2kbps
Host communication: serial
Power-down mode
Battery voltage monitor
Power supply: +2.3 to +3.6Vdc
Operating temperature range: -40 to +85°C
Application: Low-cost wireless data transfer, Security systems, RF remote controls, Wireless metering, Secure keyless entry
Approvals
ETSI, FCC
1.556 OMR
1.556 OMR Each (ex VAT)
1.634 OMR
1.634 OMR Each (inc. VAT)
Standard
1
1.556 OMR
1.556 OMR Each (ex VAT)
1.634 OMR
1.634 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 1.556 OMR |
10 - 99 | 1.320 OMR |
100 - 249 | 1.111 OMR |
250 - 499 | 1.056 OMR |
500+ | 1.028 OMR |
Technical Document
Specifications
Brand
Analog DevicesModulation Technique
ASK, FSK
Package Type
TSSOP
Pin Count
24
Mounting Type
Surface Mount
Dimensions
7.8 x 4.4 x 1.05mm
Length
7.8mm
Width
4.4mm
Height
1.05mm
Maximum Operating Band 1 Frequency
1000MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
1000MHz
Minimum Operating Supply Voltage
2.3 V
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Product details
ADF7012 Sub-1GHz RF Transmitter
The ADF7012 is a low-power RF transmitter designed for short-range devices (SRDs) operating in the sub-1GHz ISM bands.
RF Frequency Range: 75 to 1000MHz
RF Output Power: up to +14dBm
Modulation: FSK, GFSK, OOK, GOOK or ASK
Supports multi-channel operation
OTA Data Rate: up to 179.2kbps
Host communication: serial
Power-down mode
Battery voltage monitor
Power supply: +2.3 to +3.6Vdc
Operating temperature range: -40 to +85°C
Application: Low-cost wireless data transfer, Security systems, RF remote controls, Wireless metering, Secure keyless entry
Approvals
ETSI, FCC