Analog Devices Hittite HMC363S8GE, RF Frequency Divider, 12GHz, 8-Pin, SOIC

RS Stock No.: 160-9956Brand: Analog DevicesManufacturers Part No.: HMC363S8GE
brand-logo
View all in Prescalers

Technical Document

Specifications

Division

1/8

Maximum Frequency

12GHz

Minimum Frequency

500MHz

Typical Supply Current

70mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.62mm

Height

1.62mm

Length

5mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Width

4mm

Series

Hittite

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Product details

Prescalers, Analog Devices

Clock Dividers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

484.825 OMR

9.696 OMR Each (On a Reel of 50) (ex VAT)

509.066 OMR

10.181 OMR Each (On a Reel of 50) (inc. VAT)

Analog Devices Hittite HMC363S8GE, RF Frequency Divider, 12GHz, 8-Pin, SOIC

484.825 OMR

9.696 OMR Each (On a Reel of 50) (ex VAT)

509.066 OMR

10.181 OMR Each (On a Reel of 50) (inc. VAT)

Analog Devices Hittite HMC363S8GE, RF Frequency Divider, 12GHz, 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Division

1/8

Maximum Frequency

12GHz

Minimum Frequency

500MHz

Typical Supply Current

70mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.62mm

Height

1.62mm

Length

5mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Width

4mm

Series

Hittite

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Product details

Prescalers, Analog Devices

Clock Dividers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more