Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell Lighting 24 → 43 W LED Batten Light, 220/240 V, 1.5 m Long, IP20

RS Stock No.: 289-2325Brand: Ansell LightingManufacturers Part No.: ATLEVO5
brand-logo
View all in Batten Lights

Technical Document

Specifications

Type

Batten

Batten Type

Single

Length

1.5 m

Luminosity

3300 → 6000 lm

Width

74.4 mm

Depth

69.5 mm

Wattage

24 → 43 W

Lamp Type

LED

Voltage Rating

220/240 V

IP Rating

IP20

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansell Lighting 24 → 43 W LED Batten Light, 220/240 V, 1.5 m Long, IP20

P.O.A.

Ansell Lighting 24 → 43 W LED Batten Light, 220/240 V, 1.5 m Long, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Batten

Batten Type

Single

Length

1.5 m

Luminosity

3300 → 6000 lm

Width

74.4 mm

Depth

69.5 mm

Wattage

24 → 43 W

Lamp Type

LED

Voltage Rating

220/240 V

IP Rating

IP20

Country of Origin

China