Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann LED Handlamp - Rechargeable

RS Stock No.: 811-2249Brand: AnsmannManufacturers Part No.: 1600-0055-UK520
brand-logo
View all in Home

Technical Document

Specifications

Brand

Ansmann

Rechargeable

Yes

Lamp Type

LED

Case Material

Plastic

Batteries

Li-Ion

Wattage

5 W

Range

650 m

Water Resistant

Yes

Country of Origin

China

Product details

Ansmann HS1000FR Rechargeable Hand Spotlight Torch

The Ansmann Future HS1000FR is a practical and robust torch, featuring two brightness levels: 100% and 20% energy saving mode. The operating time of this rechargeable handlamp is approximately 6 hours at 100% and 32 hours at 20%. The Future HS1000FR features a 5W digital white LED and produces 330 lumens at 100% and 70 lumens at 20% with a beam light of respectively 650m and 300m. The torch is powered by a 3.7V 4400mAh, non removable, lithium Ion rechargeable battery pack. The handlamp comes with a charging station, which can be wall mounted and will charge the battery in approximately 13 hours from the mains, with a choice of either a UK or Euro USB plug adapter, the Future HS1000FR can also be charged directly using the USB cable included, for example via a Laptop, computer etc.. The torch also has a LED indicator, which shows green when the torch is switched on and also indicates the charging status, orange for charging, green for charged.

5W high performance LED
Rechargeable Lithium-Ion 18650 battery, 3.7V/4400mAh
Approximately 13 hours charging time
2 light settings: 100% and 20% energy saving mode
IP54 rated
Smooth focusing

Supplied with

UK and Euro USB power supply, USB cable, Wall mount charging station.

You may be interested in
Stock information temporarily unavailable.

31.426 OMR

31.426 OMR Each (ex VAT)

32.997 OMR

32.997 OMR Each (inc. VAT)

Ansmann LED Handlamp - Rechargeable

31.426 OMR

31.426 OMR Each (ex VAT)

32.997 OMR

32.997 OMR Each (inc. VAT)

Ansmann LED Handlamp - Rechargeable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Rechargeable

Yes

Lamp Type

LED

Case Material

Plastic

Batteries

Li-Ion

Wattage

5 W

Range

650 m

Water Resistant

Yes

Country of Origin

China

Product details

Ansmann HS1000FR Rechargeable Hand Spotlight Torch

The Ansmann Future HS1000FR is a practical and robust torch, featuring two brightness levels: 100% and 20% energy saving mode. The operating time of this rechargeable handlamp is approximately 6 hours at 100% and 32 hours at 20%. The Future HS1000FR features a 5W digital white LED and produces 330 lumens at 100% and 70 lumens at 20% with a beam light of respectively 650m and 300m. The torch is powered by a 3.7V 4400mAh, non removable, lithium Ion rechargeable battery pack. The handlamp comes with a charging station, which can be wall mounted and will charge the battery in approximately 13 hours from the mains, with a choice of either a UK or Euro USB plug adapter, the Future HS1000FR can also be charged directly using the USB cable included, for example via a Laptop, computer etc.. The torch also has a LED indicator, which shows green when the torch is switched on and also indicates the charging status, orange for charging, green for charged.

5W high performance LED
Rechargeable Lithium-Ion 18650 battery, 3.7V/4400mAh
Approximately 13 hours charging time
2 light settings: 100% and 20% energy saving mode
IP54 rated
Smooth focusing

Supplied with

UK and Euro USB power supply, USB cable, Wall mount charging station.

You may be interested in