Technical Document
Specifications
Brand
AnsmannCapacity
20Ah
Maximum Output Current
3A
Number of USB Ports
3
Output Connectors
USB, USB-C
Input Voltage
5V, 9V
Input Connector
Micro USB, USB-C
Operating Temperature Range
-10 → +40°C
LED Indicator
Charge/Discharge, Power Levels
Number Of Devices Supported
3
Chemistry
Lithium Polymer
Length
147.5mm
Width
70.2mm
Charge / Discharge Lifecycle
300
Output Voltage
5 → 12V
Maximum Operating Temperature
+40°C
Depth
27.7mm
Minimum Operating Temperature
-10°C
Country of Origin
China
22.896 OMR
22.896 OMR Each (ex VAT)
24.041 OMR
24.041 OMR Each (inc. VAT)
1
22.896 OMR
22.896 OMR Each (ex VAT)
24.041 OMR
24.041 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsmannCapacity
20Ah
Maximum Output Current
3A
Number of USB Ports
3
Output Connectors
USB, USB-C
Input Voltage
5V, 9V
Input Connector
Micro USB, USB-C
Operating Temperature Range
-10 → +40°C
LED Indicator
Charge/Discharge, Power Levels
Number Of Devices Supported
3
Chemistry
Lithium Polymer
Length
147.5mm
Width
70.2mm
Charge / Discharge Lifecycle
300
Output Voltage
5 → 12V
Maximum Operating Temperature
+40°C
Depth
27.7mm
Minimum Operating Temperature
-10°C
Country of Origin
China