Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APC Mild Steel Cable Organiser for Use with Server Rack, 186 x 9.5 x 9.45cm

RS Stock No.: 238-7221Brand: APCManufacturers Part No.: ER7VCM42Distrelec Article No.: 30315956
brand-logo
View all in Rack Cable Management

Technical Document

Specifications

Brand

APC

Type

Cable Organiser

Dimensions

186 x 9.5 x 9.45cm

For Use With

Server Rack

Material

Mild Steel

Height U

42U

Height (U)

42U

Series

Easy Rack

Distrelec Product Id

30315956

Country of Origin

China

Stock information temporarily unavailable.

120.686 OMR

120.686 OMR Each (ex VAT)

126.720 OMR

126.720 OMR Each (inc. VAT)

APC Mild Steel Cable Organiser for Use with Server Rack, 186 x 9.5 x 9.45cm

120.686 OMR

120.686 OMR Each (ex VAT)

126.720 OMR

126.720 OMR Each (inc. VAT)

APC Mild Steel Cable Organiser for Use with Server Rack, 186 x 9.5 x 9.45cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Type

Cable Organiser

Dimensions

186 x 9.5 x 9.45cm

For Use With

Server Rack

Material

Mild Steel

Height U

42U

Height (U)

42U

Series

Easy Rack

Distrelec Product Id

30315956

Country of Origin

China