Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APC 24V Input Battery Expansion Module

RS Stock No.: 256-5312Brand: APCManufacturers Part No.: XB005XPDR
brand-logo

Technical Document

Specifications

Brand

APC

Output Voltage

24V

Input Voltage

24V

Type

DIN Rail Power Supply

Series

UPS Battery

Country of Origin

China

Stock information temporarily unavailable.

95.227 OMR

95.227 OMR Each (ex VAT)

99.988 OMR

99.988 OMR Each (inc. VAT)

APC 24V Input Battery Expansion Module

95.227 OMR

95.227 OMR Each (ex VAT)

99.988 OMR

99.988 OMR Each (inc. VAT)

APC 24V Input Battery Expansion Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Output Voltage

24V

Input Voltage

24V

Type

DIN Rail Power Supply

Series

UPS Battery

Country of Origin

China