Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Series
3000
Push Button Colour
Red/Green
Contact Configuration
DPDT
Push Button Style
Rectangular
IP Rating
IP54
Contact Current Rating
16 A @ 115 V ac
Manufacturer Part No.
306.301.01
Terminal Type
Screw
Country of Origin
Germany
Product details
Tripus No-Volt Release Switches
From Apem, this no-volt release switch features a colour coded off and on momentary action switch. Typically used in industrial environments, the switch is protected to IP65 on the button side, thanks to a clear flexible barrier.
Stock No: 693-1256 is a more basic no-volt release switch that forgoes the colour coding and protective barrier, and as such is only protected to IP40.
22.990 OMR
22.990 OMR Each (ex VAT)
24.140 OMR
24.140 OMR Each (inc. VAT)
1
22.990 OMR
22.990 OMR Each (ex VAT)
24.140 OMR
24.140 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 22.990 OMR |
10 - 49 | 20.696 OMR |
50 - 99 | 17.237 OMR |
100 - 249 | 16.330 OMR |
250+ | 15.196 OMR |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Series
3000
Push Button Colour
Red/Green
Contact Configuration
DPDT
Push Button Style
Rectangular
IP Rating
IP54
Contact Current Rating
16 A @ 115 V ac
Manufacturer Part No.
306.301.01
Terminal Type
Screw
Country of Origin
Germany
Product details
Tripus No-Volt Release Switches
From Apem, this no-volt release switch features a colour coded off and on momentary action switch. Typically used in industrial environments, the switch is protected to IP65 on the button side, thanks to a clear flexible barrier.
Stock No: 693-1256 is a more basic no-volt release switch that forgoes the colour coding and protective barrier, and as such is only protected to IP40.