APEM Toggle Switch, Panel Mount, On-On, DPST, Screw Terminal

RS Stock No.: 197-7715Brand: APEMManufacturers Part No.: 529
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-On

Contact Current Rating

6 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

15mm

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Toggle Switches, Std, 3A

Quick make-and-break silver contacts with long life wiping action
Mounting bush 0.468 in dia., length 11 mm
Biased versions; stock nos 198-8080 & 197-7737 are two-position, biased one way (bias to OFF on ST type)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

5.995 OMR

5.995 OMR Each (ex VAT)

6.295 OMR

6.295 OMR Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-On, DPST, Screw Terminal

5.995 OMR

5.995 OMR Each (ex VAT)

6.295 OMR

6.295 OMR Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-On, DPST, Screw Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 245.995 OMR
25 - 494.906 OMR
50 - 994.488 OMR
100 - 2494.191 OMR
250+3.839 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-On

Contact Current Rating

6 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

15mm

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Toggle Switches, Std, 3A

Quick make-and-break silver contacts with long life wiping action
Mounting bush 0.468 in dia., length 11 mm
Biased versions; stock nos 198-8080 & 197-7737 are two-position, biased one way (bias to OFF on ST type)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more