Panel Mount Indicator Lens Rectangle Style, Clear, 24mm Long

RS Stock No.: 239-3427Brand: APEMManufacturers Part No.: A0161G
brand-logo
View all in Indicator Lenses

Technical Document

Specifications

Brand

Apem

Lens Colour

Clear

Lens Shape

Rectangle

Supported Lampholder

Panel Mount

Length

24mm

Series

A01

Country of Origin

United Kingdom

Product details

A01 & A02 Series Lenses

Various colours of lens suitable for use with A01 and A02 series operators

You may be interested in
Wht rect lens for 16mm panel indicator
P.O.A.Each (In a Pack of 5) (ex VAT)
APEM Modular Switch Lens for Use with A01 Rectangular Switch
0.393 OMREach (In a Pack of 5) (ex VAT)

1.925 OMR

0.385 OMR Each (In a Pack of 5) (ex VAT)

2.021 OMR

0.404 OMR Each (In a Pack of 5) (inc. VAT)

Panel Mount Indicator Lens Rectangle Style, Clear, 24mm Long

1.925 OMR

0.385 OMR Each (In a Pack of 5) (ex VAT)

2.021 OMR

0.404 OMR Each (In a Pack of 5) (inc. VAT)

Panel Mount Indicator Lens Rectangle Style, Clear, 24mm Long

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 450.385 OMR1.925 OMR
50 - 1200.358 OMR1.788 OMR
125 - 2450.341 OMR1.705 OMR
250 - 4950.330 OMR1.650 OMR
500+0.302 OMR1.512 OMR
You may be interested in
Wht rect lens for 16mm panel indicator
P.O.A.Each (In a Pack of 5) (ex VAT)
APEM Modular Switch Lens for Use with A01 Rectangular Switch
0.393 OMREach (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Apem

Lens Colour

Clear

Lens Shape

Rectangle

Supported Lampholder

Panel Mount

Length

24mm

Series

A01

Country of Origin

United Kingdom

Product details

A01 & A02 Series Lenses

Various colours of lens suitable for use with A01 and A02 series operators

You may be interested in
Wht rect lens for 16mm panel indicator
P.O.A.Each (In a Pack of 5) (ex VAT)
APEM Modular Switch Lens for Use with A01 Rectangular Switch
0.393 OMREach (In a Pack of 5) (ex VAT)