Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Illuminated SPDT, On-On-On Rocker Switch Panel Mount

RS Stock No.: 243-9399Brand: APEMManufacturers Part No.: FNRCF4FSS2N2XWRX53XPMDistrelec Article No.: 30186265
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPDT

Switch Operation

On-On-On

Panel Cut Out Width

19.2mm

Panel Cut Out Diameter

20.2mm

Illuminated

Yes

Mounting Type

Panel Mount

Distrelec Product Id

30186265

Country of Origin

France

Stock information temporarily unavailable.

43.838 OMR

43.838 OMR Each (ex VAT)

46.030 OMR

46.030 OMR Each (inc. VAT)

APEM Illuminated SPDT, On-On-On Rocker Switch Panel Mount

43.838 OMR

43.838 OMR Each (ex VAT)

46.030 OMR

46.030 OMR Each (inc. VAT)

APEM Illuminated SPDT, On-On-On Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 943.838 OMR
10 - 9941.470 OMR
100+34.545 OMR

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPDT

Switch Operation

On-On-On

Panel Cut Out Width

19.2mm

Panel Cut Out Diameter

20.2mm

Illuminated

Yes

Mounting Type

Panel Mount

Distrelec Product Id

30186265

Country of Origin

France