Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

IP67 Pre-wired Thumbwheel Switch Thumbwheel

RS Stock No.: 693-2354Brand: APEMManufacturers Part No.: HTW-12-RED
brand-logo
View all in Thumbwheel Switches

Technical Document

Specifications

Brand

Apem

Actuator Type

Thumbwheel

Terminal Type

Pre-wired

Mechanical Life

3000000Operations

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Current Rating

10mA

Operating Temperature Range

-40 → +85°C

Country of Origin

United States

Product details

Apem TW Series - Hall Effect Thumbwheel

The TW Series thumbwheel is a self centering single-axis device developed for thumb-actuated applications requiring proportional output. Utilising non-contacting Hall Effect technology for long life performance, the TW Series thumbwheel delivers up to 5 million thumb actuations. Configuration options include linear voltage output as well as wheel colours. The TW Series thumbwheel is available as a stand-alone device or may be incorporated into custom joysticks.

Hall effect sensing technology
Proportional control
Self centering single-axis design
Choice of wheel colour
EMI/RFI immunity

You may be interested in
Stock information temporarily unavailable.

45.759 OMR

45.759 OMR Each (ex VAT)

48.047 OMR

48.047 OMR Each (inc. VAT)

IP67 Pre-wired Thumbwheel Switch Thumbwheel

45.759 OMR

45.759 OMR Each (ex VAT)

48.047 OMR

48.047 OMR Each (inc. VAT)

IP67 Pre-wired Thumbwheel Switch Thumbwheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Apem

Actuator Type

Thumbwheel

Terminal Type

Pre-wired

Mechanical Life

3000000Operations

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Current Rating

10mA

Operating Temperature Range

-40 → +85°C

Country of Origin

United States

Product details

Apem TW Series - Hall Effect Thumbwheel

The TW Series thumbwheel is a self centering single-axis device developed for thumb-actuated applications requiring proportional output. Utilising non-contacting Hall Effect technology for long life performance, the TW Series thumbwheel delivers up to 5 million thumb actuations. Configuration options include linear voltage output as well as wheel colours. The TW Series thumbwheel is available as a stand-alone device or may be incorporated into custom joysticks.

Hall effect sensing technology
Proportional control
Self centering single-axis design
Choice of wheel colour
EMI/RFI immunity

You may be interested in