Technical Document
Specifications
Brand
ApemNumber of Positions
6
Mounting Type
Through Hole
Contact Configuration
6PST
Contact Material
Phosphor Bronze Gold Plated
Package Style
DIP
Actuator Type
Recessed, Top Side Lever
Contact Current Rating
25 mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Voltage Rating
24V dc
Dielectric Strength
500V ac
Country of Origin
China
Product details
Apem IKD Series Low Profile DIP Switch, Recessed Actuator
Apem IKD series of dual inline switches are offered in both surface mount & through board low profile options. The series offers both raised and recessed actuators to ensure compatibility with your application. The series also comes equipped with self-cleaning wiping contacts to minimise the need for maintainance. The IKD series are flexible and can be used in a range of environments, such as IR & vapor phase reflow soldering installations.
Features and Benefits
Raised & recessed actuation available.
Gold plated terminals.
Designed to withstand IR & vapor phase reflow soldering.
Self cleaning contacts.
Both even and odd pole numbers available.
24.948 OMR
0.891 OMR Each (In a Tube of 28) (ex VAT)
26.195 OMR
0.936 OMR Each (In a Tube of 28) (inc. VAT)
28
24.948 OMR
0.891 OMR Each (In a Tube of 28) (ex VAT)
26.195 OMR
0.936 OMR Each (In a Tube of 28) (inc. VAT)
28
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ApemNumber of Positions
6
Mounting Type
Through Hole
Contact Configuration
6PST
Contact Material
Phosphor Bronze Gold Plated
Package Style
DIP
Actuator Type
Recessed, Top Side Lever
Contact Current Rating
25 mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Voltage Rating
24V dc
Dielectric Strength
500V ac
Country of Origin
China
Product details
Apem IKD Series Low Profile DIP Switch, Recessed Actuator
Apem IKD series of dual inline switches are offered in both surface mount & through board low profile options. The series offers both raised and recessed actuators to ensure compatibility with your application. The series also comes equipped with self-cleaning wiping contacts to minimise the need for maintainance. The IKD series are flexible and can be used in a range of environments, such as IR & vapor phase reflow soldering installations.
Features and Benefits
Raised & recessed actuation available.
Gold plated terminals.
Designed to withstand IR & vapor phase reflow soldering.
Self cleaning contacts.
Both even and odd pole numbers available.