APEM 6 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator

RS Stock No.: 877-2191Brand: APEMManufacturers Part No.: IKD0600101
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

6

Mounting Type

Through Hole

Contact Material

Phosphor Bronze (Moving Contact)

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Raised Actuator Slide

Contact Current Rating

100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V ac

Country of Origin

China

Product details

Apem DIP Switch - IKD Series

The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting

Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 6 Way Through Hole DIP Switch SPST
P.O.A.Each (In a Pack of 5) (ex VAT)
APEM 6 Way Through Hole DIP Switch SPST
P.O.A.Each (Supplied in a Tube) (ex VAT)
KNITTER-SWITCH 6 Way Through Hole DIP Switch 6PST
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

22.330 OMR

0.798 OMR Each (In a Tube of 28) (ex VAT)

23.446 OMR

0.838 OMR Each (In a Tube of 28) (inc. VAT)

APEM 6 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator

22.330 OMR

0.798 OMR Each (In a Tube of 28) (ex VAT)

23.446 OMR

0.838 OMR Each (In a Tube of 28) (inc. VAT)

APEM 6 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
28 - 1680.798 OMR22.330 OMR
196 - 3080.726 OMR20.328 OMR
336 - 5320.666 OMR18.634 OMR
560 - 8120.616 OMR17.248 OMR
840+0.588 OMR16.478 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 6 Way Through Hole DIP Switch SPST
P.O.A.Each (In a Pack of 5) (ex VAT)
APEM 6 Way Through Hole DIP Switch SPST
P.O.A.Each (Supplied in a Tube) (ex VAT)
KNITTER-SWITCH 6 Way Through Hole DIP Switch 6PST
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Apem

Number of Positions

6

Mounting Type

Through Hole

Contact Material

Phosphor Bronze (Moving Contact)

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Raised Actuator Slide

Contact Current Rating

100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V ac

Country of Origin

China

Product details

Apem DIP Switch - IKD Series

The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting

Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 6 Way Through Hole DIP Switch SPST
P.O.A.Each (In a Pack of 5) (ex VAT)
APEM 6 Way Through Hole DIP Switch SPST
P.O.A.Each (Supplied in a Tube) (ex VAT)
KNITTER-SWITCH 6 Way Through Hole DIP Switch 6PST
P.O.A.Each (In a Pack of 5) (ex VAT)