APEM 1-Axis Joystick Winged Hat, Single Axis Potentiometric, IP68 30V dc
Technical Document
Specifications
Brand
ApemSeries
MT
Number of Axes
1
Switch Technology
Single Axis Potentiometric
IP Rating
IP68
Handle Type
Winged Hat
Contact Voltage Rating
30V dc
Country of Origin
United States
Stock information temporarily unavailable.
46.260 OMR
46.260 OMR Each (ex VAT)
48.573 OMR
48.573 OMR Each (inc. VAT)
APEM 1-Axis Joystick Winged Hat, Single Axis Potentiometric, IP68 30V dc
1
46.260 OMR
46.260 OMR Each (ex VAT)
48.573 OMR
48.573 OMR Each (inc. VAT)
APEM 1-Axis Joystick Winged Hat, Single Axis Potentiometric, IP68 30V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ApemSeries
MT
Number of Axes
1
Switch Technology
Single Axis Potentiometric
IP Rating
IP68
Handle Type
Winged Hat
Contact Voltage Rating
30V dc
Country of Origin
United States