Arcol, 220Ω 100W Wire Wound Chassis Mount Resistor HS100 220R J ±5%

RS Stock No.: 188-201Brand: ArcolManufacturers Part No.: HS100 220R JDistrelec Article No.: 16068209
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

220Ω

Power Rating

100W

Series

HS100

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

24.1 x 88 x 47.5mm

Overall Width

47.5mm

Overall Height

24.1mm

Overall Length

88mm

Distrelec Product Id

16068209

Country of Origin

United Kingdom

Product details

100W Aluminium housed wirewound power resistor, HS Series

Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

The wirewound design of these resistors maximises the high pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.

Features

Compact size for Power rating Winding construction maximises High Pulse Capability

Easy assembly.

Excellent load resistance

High power to volume

Applications

Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

6.501 OMR

6.501 OMR Each (ex VAT)

6.826 OMR

6.826 OMR Each (inc. VAT)

Arcol, 220Ω 100W Wire Wound Chassis Mount Resistor HS100 220R J ±5%
Select packaging type

6.501 OMR

6.501 OMR Each (ex VAT)

6.826 OMR

6.826 OMR Each (inc. VAT)

Arcol, 220Ω 100W Wire Wound Chassis Mount Resistor HS100 220R J ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 96.501 OMR
10 - 246.226 OMR
25 - 495.814 OMR
50 - 995.401 OMR
100+5.088 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Arcol

Resistance

220Ω

Power Rating

100W

Series

HS100

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

24.1 x 88 x 47.5mm

Overall Width

47.5mm

Overall Height

24.1mm

Overall Length

88mm

Distrelec Product Id

16068209

Country of Origin

United Kingdom

Product details

100W Aluminium housed wirewound power resistor, HS Series

Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

The wirewound design of these resistors maximises the high pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.

Features

Compact size for Power rating Winding construction maximises High Pulse Capability

Easy assembly.

Excellent load resistance

High power to volume

Applications

Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more