Technical Document
Specifications
Brand
ArcolResistance
100Ω
Power Rating
50W
Series
HS50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
14.8 x 72.5 x 29.7mm
Overall Height
14.8mm
Overall Length
72.5mm
Overall Width
29.7mm
Distrelec Product Id
30186407
Country of Origin
United Kingdom
Product details
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating

2.502 OMR
2.502 OMR Each (ex VAT)
2.627 OMR
2.627 OMR Each (inc. VAT)
Standard
1
2.502 OMR
2.502 OMR Each (ex VAT)
2.627 OMR
2.627 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 2.502 OMR |
10 - 24 | 2.360 OMR |
25 - 49 | 2.194 OMR |
50 - 99 | 2.024 OMR |
100+ | 1.903 OMR |

Technical Document
Specifications
Brand
ArcolResistance
100Ω
Power Rating
50W
Series
HS50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
14.8 x 72.5 x 29.7mm
Overall Height
14.8mm
Overall Length
72.5mm
Overall Width
29.7mm
Distrelec Product Id
30186407
Country of Origin
United Kingdom
Product details
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating
