Technical Document
Specifications
Voltage Rating
230V ac
Light Output Colour
Orange
Mounting Hole Size
9.5mm
Lamp Type
Neon
Termination Type
Solder Tab
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Length
59.2mm
Series
0276
Shape
Circular
Country of Origin
Tunisia
Product details
9.5mm Mount Neon Indicators
12mm coloured diffused polycarbonate lens
Snap-in fixing, no additional hardware required
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
Approvals
VDE, UL Recognised Component, CSA, DEMKO, SEMKO, NEMKO, KEMA, SEV
3.069 OMR
3.069 OMR Each (ex VAT)
3.222 OMR
3.222 OMR Each (inc. VAT)
1
3.069 OMR
3.069 OMR Each (ex VAT)
3.222 OMR
3.222 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | 3.069 OMR |
25 - 49 | 2.700 OMR |
50 - 99 | 2.607 OMR |
100 - 249 | 2.458 OMR |
250+ | 2.101 OMR |
Technical Document
Specifications
Voltage Rating
230V ac
Light Output Colour
Orange
Mounting Hole Size
9.5mm
Lamp Type
Neon
Termination Type
Solder Tab
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Length
59.2mm
Series
0276
Shape
Circular
Country of Origin
Tunisia
Product details
9.5mm Mount Neon Indicators
12mm coloured diffused polycarbonate lens
Snap-in fixing, no additional hardware required
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
Approvals
VDE, UL Recognised Component, CSA, DEMKO, SEMKO, NEMKO, KEMA, SEV