Arcolectric (Bulgin) Ltd 8300 Series Illuminated Push Button Switch, Latching, Panel Mount, DPDT, 250V ac

Technical Document
Specifications
Switch Operation
Latching
Illuminated
Yes
Series
8300
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Rectangular
Contact Current Rating
16 A @ 250 V ac
Case Colour
Black
Manufacturer Part No.
H8353ABNAB
Legend
(Blank)
Maximum AC Voltage
250V ac
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.3mm
Terminal Type
Tab
Country of Origin
Tunisia
Product details
Panel Mount Mains Pushbutton Switches
Arcolectric presents the 8300 series of Mains Pushbutton Switches. These high current miniature switches are designed for easy snap-in panel mounting and are available in both illuminated and non-illuminated versions and with latching and momentary options.
Features and Benefits:
• Double pole switches for snap fitting into a 19.2x13 panel cutout
• 3mm contact gap
• Operating Temperature 105°C
• Contact Resistance <20MΩ
• Contact Material Silver Alloy
• Dielectric Strength >1000V
• Insulation Resistance >20MΩ
• Electrical Life (operations) 10000
• Actuator Length (mm) 4.5
• Actuator Width (mm) 15
• Height (mm) 21
• Max. Panel Thickness (mm) 2 - 3
• Panel Cut-out (mm) 19.2x13
• Depth Behind Panel (mm) 25.5
The 8300 Series includes:
• Stock number 250-7907 is a black, non-illuminated pushbutton switch (Latching)
• Stock number 250-7913 is a black, non-illuminated pushbutton switch (Momentary)
• Stock number 250-7929 is a red, illuminated pushbutton switch (Latching)
• Stock number 250-7935 is a green, illuminated pushbutton switch (Latching)
• Stock number 533-3030 is a red, non-illuminated pushbutton switch (Latching)
• Stock number 533-3046 is a red, non-illuminated pushbutton switch (Momentary)
• Stock number 533-3052 is a green, non-illuminated pushbutton switch (Momentary)
Approvals
ENEC, UL, CSA
2.734 OMR
2.734 OMR Each (ex VAT)
2.871 OMR
2.871 OMR Each (inc. VAT)
1
2.734 OMR
2.734 OMR Each (ex VAT)
2.871 OMR
2.871 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 2.734 OMR |
10 - 24 | 2.568 OMR |
25 - 49 | 2.497 OMR |
50 - 99 | 2.442 OMR |
100+ | 2.294 OMR |
Technical Document
Specifications
Switch Operation
Latching
Illuminated
Yes
Series
8300
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Rectangular
Contact Current Rating
16 A @ 250 V ac
Case Colour
Black
Manufacturer Part No.
H8353ABNAB
Legend
(Blank)
Maximum AC Voltage
250V ac
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.3mm
Terminal Type
Tab
Country of Origin
Tunisia
Product details
Panel Mount Mains Pushbutton Switches
Arcolectric presents the 8300 series of Mains Pushbutton Switches. These high current miniature switches are designed for easy snap-in panel mounting and are available in both illuminated and non-illuminated versions and with latching and momentary options.
Features and Benefits:
• Double pole switches for snap fitting into a 19.2x13 panel cutout
• 3mm contact gap
• Operating Temperature 105°C
• Contact Resistance <20MΩ
• Contact Material Silver Alloy
• Dielectric Strength >1000V
• Insulation Resistance >20MΩ
• Electrical Life (operations) 10000
• Actuator Length (mm) 4.5
• Actuator Width (mm) 15
• Height (mm) 21
• Max. Panel Thickness (mm) 2 - 3
• Panel Cut-out (mm) 19.2x13
• Depth Behind Panel (mm) 25.5
The 8300 Series includes:
• Stock number 250-7907 is a black, non-illuminated pushbutton switch (Latching)
• Stock number 250-7913 is a black, non-illuminated pushbutton switch (Momentary)
• Stock number 250-7929 is a red, illuminated pushbutton switch (Latching)
• Stock number 250-7935 is a green, illuminated pushbutton switch (Latching)
• Stock number 533-3030 is a red, non-illuminated pushbutton switch (Latching)
• Stock number 533-3046 is a red, non-illuminated pushbutton switch (Momentary)
• Stock number 533-3052 is a green, non-illuminated pushbutton switch (Momentary)
Approvals
ENEC, UL, CSA