Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcolectric (Bulgin) Ltd 8300 Series Illuminated Miniature Push Button Switch, Latching, Panel Mount, DPDT, Green LED,

RS Stock No.: 749-2406Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: H8353ABNABB
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Series

8300

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Rectangular

LED Colour

Green

IP Rating

IP65

Contact Current Rating

15 A @ 250 V ac

Manufacturer Part No.

H8353ABNABB

Contact AC Voltage Rating

250V

Legend

(Blank)

Maximum AC Voltage

250V ac

Terminal Type

Solder

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.8mm

Country of Origin

Tunisia

Stock information temporarily unavailable.

4.042 OMR

4.042 OMR Each (ex VAT)

4.244 OMR

4.244 OMR Each (inc. VAT)

Arcolectric (Bulgin) Ltd 8300 Series Illuminated Miniature Push Button Switch, Latching, Panel Mount, DPDT, Green LED,

4.042 OMR

4.042 OMR Each (ex VAT)

4.244 OMR

4.244 OMR Each (inc. VAT)

Arcolectric (Bulgin) Ltd 8300 Series Illuminated Miniature Push Button Switch, Latching, Panel Mount, DPDT, Green LED,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 94.042 OMR
10 - 243.718 OMR
25 - 493.614 OMR
50 - 993.548 OMR
100+3.322 OMR

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Series

8300

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Rectangular

LED Colour

Green

IP Rating

IP65

Contact Current Rating

15 A @ 250 V ac

Manufacturer Part No.

H8353ABNABB

Contact AC Voltage Rating

250V

Legend

(Blank)

Maximum AC Voltage

250V ac

Terminal Type

Solder

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.8mm

Country of Origin

Tunisia