Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcolectric DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 749-2415Brand: ArcolectricManufacturers Part No.: C6050ALAACB
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22.1mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

No

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

AC Voltage Rating

125 V, 250 V

Actuator Shape

Rectangular

Panel Cut Out Size

30 x 22.1mm

Case Material

Nylon

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Country of Origin

Tunisia

Stock information temporarily unavailable.

1.656 OMR

1.656 OMR Each (ex VAT)

1.739 OMR

1.739 OMR Each (inc. VAT)

Arcolectric DPST, On-Off Rocker Switch Panel Mount

1.656 OMR

1.656 OMR Each (ex VAT)

1.739 OMR

1.739 OMR Each (inc. VAT)

Arcolectric DPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 241.656 OMR
25 - 491.480 OMR
50 - 991.452 OMR
100 - 2491.353 OMR
250+1.160 OMR

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22.1mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

No

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

AC Voltage Rating

125 V, 250 V

Actuator Shape

Rectangular

Panel Cut Out Size

30 x 22.1mm

Case Material

Nylon

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Country of Origin

Tunisia