Arcolectric Push Button Switch, Momentary, Panel Mount, DPDT, 250V ac, IP40

RS Stock No.: 533-3046Brand: ArcolectricManufacturers Part No.: H8351ABAAD
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

IP Rating

IP40

Contact Current Rating

16 A @ 250 V ac

Manufacturer Part No.

H8351ABAAD

Case Colour

Black

Terminal Type

Tab

Country of Origin

Tunisia

Product details

Panel Mount Mains Pushbutton Switches

Arcolectric presents the 8300 series of Mains Pushbutton Switches. These high current miniature switches are designed for easy snap-in panel mounting and are available in both illuminated and non-illuminated versions and with latching and momentary options.

Features and Benefits:
• Double pole switches for snap fitting into a 19.2x13 panel cutout
• 3mm contact gap
• Operating Temperature 105°C
• Contact Resistance <20MΩ
• Contact Material Silver Alloy
• Dielectric Strength >1000V
• Insulation Resistance >20MΩ
• Electrical Life (operations) 10000
• Actuator Length (mm) 4.5
• Actuator Width (mm) 15
• Height (mm) 21
• Max. Panel Thickness (mm) 2 - 3
• Panel Cut-out (mm) 19.2x13
• Depth Behind Panel (mm) 25.5

The 8300 Series includes:

• Stock number 250-7907 is a black, non-illuminated pushbutton switch (Latching)
• Stock number 250-7913 is a black, non-illuminated pushbutton switch (Momentary)
• Stock number 250-7929 is a red, illuminated pushbutton switch (Latching)
• Stock number 250-7935 is a green, illuminated pushbutton switch (Latching)
• Stock number 533-3030 is a red, non-illuminated pushbutton switch (Latching)
• Stock number 533-3046 is a red, non-illuminated pushbutton switch (Momentary)
• Stock number 533-3052 is a green, non-illuminated pushbutton switch (Momentary)

Approvals

ENEC, UL, CSA

Stock information temporarily unavailable.

1.996 OMR

1.996 OMR Each (ex VAT)

2.096 OMR

2.096 OMR Each (inc. VAT)

Arcolectric Push Button Switch, Momentary, Panel Mount, DPDT, 250V ac, IP40

1.996 OMR

1.996 OMR Each (ex VAT)

2.096 OMR

2.096 OMR Each (inc. VAT)

Arcolectric Push Button Switch, Momentary, Panel Mount, DPDT, 250V ac, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 91.996 OMR
10 - 491.920 OMR
50 - 991.793 OMR
100 - 2491.722 OMR
250+1.568 OMR

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

IP Rating

IP40

Contact Current Rating

16 A @ 250 V ac

Manufacturer Part No.

H8351ABAAD

Case Colour

Black

Terminal Type

Tab

Country of Origin

Tunisia

Product details

Panel Mount Mains Pushbutton Switches

Arcolectric presents the 8300 series of Mains Pushbutton Switches. These high current miniature switches are designed for easy snap-in panel mounting and are available in both illuminated and non-illuminated versions and with latching and momentary options.

Features and Benefits:
• Double pole switches for snap fitting into a 19.2x13 panel cutout
• 3mm contact gap
• Operating Temperature 105°C
• Contact Resistance <20MΩ
• Contact Material Silver Alloy
• Dielectric Strength >1000V
• Insulation Resistance >20MΩ
• Electrical Life (operations) 10000
• Actuator Length (mm) 4.5
• Actuator Width (mm) 15
• Height (mm) 21
• Max. Panel Thickness (mm) 2 - 3
• Panel Cut-out (mm) 19.2x13
• Depth Behind Panel (mm) 25.5

The 8300 Series includes:

• Stock number 250-7907 is a black, non-illuminated pushbutton switch (Latching)
• Stock number 250-7913 is a black, non-illuminated pushbutton switch (Momentary)
• Stock number 250-7929 is a red, illuminated pushbutton switch (Latching)
• Stock number 250-7935 is a green, illuminated pushbutton switch (Latching)
• Stock number 533-3030 is a red, non-illuminated pushbutton switch (Latching)
• Stock number 533-3046 is a red, non-illuminated pushbutton switch (Momentary)
• Stock number 533-3052 is a green, non-illuminated pushbutton switch (Momentary)

Approvals

ENEC, UL, CSA