Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aries Electronics 2.54mm Pitch 18 Way, Through Hole IC Dip Socket, 1A

RS Stock No.: 447-336Brand: Aries ElectronicsManufacturers Part No.: C9318-02
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

18

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

7.62mm

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Length

22.61mm

Width

3.81mm

Depth

10.03mm

Dimensions

22.61 x 3.81 x 10.03mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Nylon

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Aries Electronics 2.54mm Pitch 18 Way, Through Hole IC Dip Socket, 1A

P.O.A.

Each (In a Pack of 5) (ex VAT)

Aries Electronics 2.54mm Pitch 18 Way, Through Hole IC Dip Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

18

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

7.62mm

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Length

22.61mm

Width

3.81mm

Depth

10.03mm

Dimensions

22.61 x 3.81 x 10.03mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Nylon

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in