Artesyn Australia Plug Head, for use with DA10 Adapter

RS Stock No.: 162-3639Brand: ArtesynManufacturers Part No.: DA-ALL
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Brand

Artesyn

Accessory Type

Interchangeable Plug

For Use With

DA10 Adapter

Terminal Type

Plug-In

Protection Features

Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection

Standards Met

AUGEMS, CB, CCC Certified, CE Certified, CEC, cUL/UL, DoE, NRcan, PSE Denan 60950, RCM, TUV, UL

Input Current Range

0.15 A @ 240 V ac, 0.25 Arms @ 120 V ac

Rated Input Voltage

264V

Plug Type

Australia, European Plug, UK, US

Supply Voltage

264V ac

Country of Origin

Philippines

Stock information temporarily unavailable.

7.662 OMR

7.662 OMR Each (ex VAT)

8.045 OMR

8.045 OMR Each (inc. VAT)

Artesyn Australia Plug Head, for use with DA10 Adapter

7.662 OMR

7.662 OMR Each (ex VAT)

8.045 OMR

8.045 OMR Each (inc. VAT)

Artesyn Australia Plug Head, for use with DA10 Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 47.662 OMR
5 - 97.486 OMR
10 - 247.376 OMR
25 - 497.095 OMR
50+6.748 OMR

Technical Document

Specifications

Brand

Artesyn

Accessory Type

Interchangeable Plug

For Use With

DA10 Adapter

Terminal Type

Plug-In

Protection Features

Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection

Standards Met

AUGEMS, CB, CCC Certified, CE Certified, CEC, cUL/UL, DoE, NRcan, PSE Denan 60950, RCM, TUV, UL

Input Current Range

0.15 A @ 240 V ac, 0.25 Arms @ 120 V ac

Rated Input Voltage

264V

Plug Type

Australia, European Plug, UK, US

Supply Voltage

264V ac

Country of Origin

Philippines