Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

Artesyn ERM DC-DC Converter, ±15V dc/ 330mA Output, 40 → 160 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 174-3394Brand: ArtesynManufacturers Part No.: ERM00CC110
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Artesyn

Output Voltage

±15V dc

Input Voltage Range

40 → 160 V dc

Power Rating

10W

Input Voltage Nominal

110 V dc

Output Current

330mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±14.85 V dc, ±15.15V dc

Package

DIP

Isolation Voltage

3kV dc

Length

50.8mm

Width

25.4mm

Depth

11mm

Railway Approved

Yes

Series

ERM

Load Regulation

±1%

Maximum Temperature

+85°C

Standards Met

EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)

Minimum Temperature

-40°C

Efficiency

86%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

274.937 OMR

274.937 OMR 1 Tube of 10 (ex VAT)

288.684 OMR

288.684 OMR 1 Tube of 10 (inc. VAT)

Artesyn ERM DC-DC Converter, ±15V dc/ 330mA Output, 40 → 160 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C

274.937 OMR

274.937 OMR 1 Tube of 10 (ex VAT)

288.684 OMR

288.684 OMR 1 Tube of 10 (inc. VAT)

Artesyn ERM DC-DC Converter, ±15V dc/ 330mA Output, 40 → 160 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4274.937 OMR
5 - 9266.690 OMR
10 - 24258.442 OMR
25 - 49250.194 OMR
50+244.834 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Artesyn

Output Voltage

±15V dc

Input Voltage Range

40 → 160 V dc

Power Rating

10W

Input Voltage Nominal

110 V dc

Output Current

330mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±14.85 V dc, ±15.15V dc

Package

DIP

Isolation Voltage

3kV dc

Length

50.8mm

Width

25.4mm

Depth

11mm

Railway Approved

Yes

Series

ERM

Load Regulation

±1%

Maximum Temperature

+85°C

Standards Met

EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)

Minimum Temperature

-40°C

Efficiency

86%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more