Artesyn Switching Power Supply, LPS205-M, 24V dc, 10.4A, 125W, 1 Output, 120 → 300 V dc, 90 → 264 V ac

RS Stock No.: 668-8895Brand: ArtesynManufacturers Part No.: LPS205-M
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Artesyn

Output Voltage

24V dc

Output Current

10.4A

Power Rating

125W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

33.6mm

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

340g

Country of Origin

Philippines

Product details

LPS200-M Series, Universal Input, 3x5 inch, Single Output

Medical and ITE safeties
Active power factor correction
Miniature size 3x5 inch, high power density
Adjustable main output
125W (100W for LPS202-M) ouput power convection cooled, 250W (200W for LPS202-M) with 30CFM forced air
Isolated 12V Fan output
Built in Class B EMI filter
Low power logic control
Remote sense
Fits into 1U high applications
550,000 hours demonstrated MTBF
Overload, overvoltage and thermal overload protection
EN61000-3-2 compliant

Approvals

TUV, CB, UL recognised component for US

Standards

UL 60950, 60601-1

Stock information temporarily unavailable.

111.040 OMR

111.040 OMR Each (ex VAT)

116.592 OMR

116.592 OMR Each (inc. VAT)

Artesyn Switching Power Supply, LPS205-M, 24V dc, 10.4A, 125W, 1 Output, 120 → 300 V dc, 90 → 264 V ac

111.040 OMR

111.040 OMR Each (ex VAT)

116.592 OMR

116.592 OMR Each (inc. VAT)

Artesyn Switching Power Supply, LPS205-M, 24V dc, 10.4A, 125W, 1 Output, 120 → 300 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4111.040 OMR
5 - 9106.601 OMR
10 - 24103.268 OMR
25 - 4998.439 OMR
50+93.192 OMR

Technical Document

Specifications

Brand

Artesyn

Output Voltage

24V dc

Output Current

10.4A

Power Rating

125W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

33.6mm

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

340g

Country of Origin

Philippines

Product details

LPS200-M Series, Universal Input, 3x5 inch, Single Output

Medical and ITE safeties
Active power factor correction
Miniature size 3x5 inch, high power density
Adjustable main output
125W (100W for LPS202-M) ouput power convection cooled, 250W (200W for LPS202-M) with 30CFM forced air
Isolated 12V Fan output
Built in Class B EMI filter
Low power logic control
Remote sense
Fits into 1U high applications
550,000 hours demonstrated MTBF
Overload, overvoltage and thermal overload protection
EN61000-3-2 compliant

Approvals

TUV, CB, UL recognised component for US

Standards

UL 60950, 60601-1