ASSMANN WSW Right Angle, SMT, Socket- Single Port Type B USB Connector

RS Stock No.: 113-5961Brand: ASSMANN WSWManufacturers Part No.: A-USB B/SMT
brand-logo
View all in USB Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Surface Mount

USB Type

B

Termination Method

Solder

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.0A

Voltage Rating

30.0 V

Contact Material

Brass

Product details

USB Style A and B SMD

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

59.400 OMR

1.188 OMR Each (In a Tray of 50) (ex VAT)

62.370 OMR

1.247 OMR Each (In a Tray of 50) (inc. VAT)

ASSMANN WSW Right Angle, SMT, Socket- Single Port Type B USB Connector

59.400 OMR

1.188 OMR Each (In a Tray of 50) (ex VAT)

62.370 OMR

1.247 OMR Each (In a Tray of 50) (inc. VAT)

ASSMANN WSW Right Angle, SMT, Socket- Single Port Type B USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Mounting Type

Surface Mount

USB Type

B

Termination Method

Solder

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.0A

Voltage Rating

30.0 V

Contact Material

Brass

Product details

USB Style A and B SMD

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more