Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Astec Embedded Switch Mode Power Supply (SMPS), LPS43-T, 12V dc, 4.5A, 55W, 1 Output, 120 → 300 V dc, 85

RS Stock No.: 149-427Brand: AstecManufacturers Part No.: LPS43-T
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Astec

Output Voltage

12V dc

Output Current

4.5A

Power Rating

55W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29mm

Efficiency

70%

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+50°C

Stock information temporarily unavailable.

P.O.A.

Astec Embedded Switch Mode Power Supply (SMPS), LPS43-T, 12V dc, 4.5A, 55W, 1 Output, 120 → 300 V dc, 85

P.O.A.

Astec Embedded Switch Mode Power Supply (SMPS), LPS43-T, 12V dc, 4.5A, 55W, 1 Output, 120 → 300 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Astec

Output Voltage

12V dc

Output Current

4.5A

Power Rating

55W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29mm

Efficiency

70%

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+50°C