Aten 2 Port USB DisplayPort KVM Switch, 3.5 mm Stereo 4096 x 2160 Maximum Resolution

RS Stock No.: 144-9069Brand: AtenManufacturers Part No.: CS782DP-AT
brand-logo
View all in KVM Switches

Technical Document

Specifications

Brand

Aten

Video Connection Type

DisplayPort

Number Of Ports

2

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Dimensions

93.7 x 93 x 26.8mm

Depth

93mm

Height

26.8mm

Width

93.7mm

Audio Connection Type

3.5 mm Stereo

Country of Origin

China

Product details

2-Port USB DisplayPort KVM Switch

The Aten CS782DP 2-Port USB DisplayPort KVM Switch has 4K video resolution allowing you to access two 4K-enabled computers from a single USB keyboard, USB mouse, and DisplayPort video console

• Fully DisplayPort 1.2 Compliant
• Multiplatform support – Windows, Mac, Sun, Linux
• HDCP Compliant
• Compatible with widescreen LCD monitors
• Power on detection
• Audio-enabled
• Supports multimedia keyboards
• Supports wireless keyboards and mice
• Bus-Powered
• Firmware upgradable

The CS782DP provides three convenient switching methods - using a remote port selector, mouse or hotkeys for flexible access to any computer connected to the installation

KVM Switches - ATEN

Stock information temporarily unavailable.

111.270 OMR

111.270 OMR Each (ex VAT)

116.834 OMR

116.834 OMR Each (inc. VAT)

Aten 2 Port USB DisplayPort KVM Switch, 3.5 mm Stereo 4096 x 2160 Maximum Resolution

111.270 OMR

111.270 OMR Each (ex VAT)

116.834 OMR

116.834 OMR Each (inc. VAT)

Aten 2 Port USB DisplayPort KVM Switch, 3.5 mm Stereo 4096 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Video Connection Type

DisplayPort

Number Of Ports

2

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Dimensions

93.7 x 93 x 26.8mm

Depth

93mm

Height

26.8mm

Width

93.7mm

Audio Connection Type

3.5 mm Stereo

Country of Origin

China

Product details

2-Port USB DisplayPort KVM Switch

The Aten CS782DP 2-Port USB DisplayPort KVM Switch has 4K video resolution allowing you to access two 4K-enabled computers from a single USB keyboard, USB mouse, and DisplayPort video console

• Fully DisplayPort 1.2 Compliant
• Multiplatform support – Windows, Mac, Sun, Linux
• HDCP Compliant
• Compatible with widescreen LCD monitors
• Power on detection
• Audio-enabled
• Supports multimedia keyboards
• Supports wireless keyboards and mice
• Bus-Powered
• Firmware upgradable

The CS782DP provides three convenient switching methods - using a remote port selector, mouse or hotkeys for flexible access to any computer connected to the installation

KVM Switches - ATEN