Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aten 220 / 230 / 240V ac Input Rack Mount UPS, 2000VA (2kW), OL2000HV-AT-G

RS Stock No.: 191-690Brand: AtenManufacturers Part No.: OL2000HV-AT-G
brand-logo

Technical Document

Specifications

Brand

Aten

Model

OL2000HV-AT-G

Power Rating

2kW

VA Rating

2000VA

Input Voltage

220 / 230 / 240V ac

Mounting Type

Rack Mount

Country of Origin

China

Stock information temporarily unavailable.

819.511 OMR

819.511 OMR Each (ex VAT)

860.487 OMR

860.487 OMR Each (inc. VAT)

Aten 220 / 230 / 240V ac Input Rack Mount UPS, 2000VA (2kW), OL2000HV-AT-G

819.511 OMR

819.511 OMR Each (ex VAT)

860.487 OMR

860.487 OMR Each (inc. VAT)

Aten 220 / 230 / 240V ac Input Rack Mount UPS, 2000VA (2kW), OL2000HV-AT-G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Model

OL2000HV-AT-G

Power Rating

2kW

VA Rating

2000VA

Input Voltage

220 / 230 / 240V ac

Mounting Type

Rack Mount

Country of Origin

China