Aurora Bearing Company 7/16-20 Male Carbon Steel Rod End, 0.37in Bore, UNF Thread Standard, Male Connection Gender
Technical Document
Specifications
Connection Size
7/16-20 Male
Bore Size
0.37in
Material
Carbon Steel
Connection Thread Standard
UNF
Maximum Operating Temperature
+250 (AT1400) °F, +325 (AT3200) °F
Minimum Operating Temperature
-65 (AT1400, AT3200)°F
Connection Gender
Male
Country of Origin
United States
29.216 OMR
29.216 OMR Each (ex VAT)
30.677 OMR
30.677 OMR Each (inc. VAT)
1
29.216 OMR
29.216 OMR Each (ex VAT)
30.677 OMR
30.677 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 29.216 OMR |
5 - 9 | 28.044 OMR |
10+ | 27.462 OMR |
Technical Document
Specifications
Connection Size
7/16-20 Male
Bore Size
0.37in
Material
Carbon Steel
Connection Thread Standard
UNF
Maximum Operating Temperature
+250 (AT1400) °F, +325 (AT3200) °F
Minimum Operating Temperature
-65 (AT1400, AT3200)°F
Connection Gender
Male
Country of Origin
United States