Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON – AVENTICS Solid State Pneumatic Sensor, IP65, IP67, 10 → 30V dc, ST6, with LED indicator

RS Stock No.: 703-6309Brand: AventicsManufacturers Part No.: 0830100489
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Solid State

Supply Voltage

10 → 30V dc

Manufacturer Series

ST6

LED Indicator

Yes

Compatible with

RMC

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Hungary

Product details

Sensor Switches

Reed and solid state type switches
Ambient Temperature -25 → +47 °C
Protection class IP67 to EN 60529: 2000
Switching point precision ±0.1 mm
Vibration resistance 10 → 55 Hz, 1 mm
Shock resistance 30 g/11 ms
Yellow LED status display
Flying lead or M8 x 1 Plug

SerRexroth PRA ISO Profile Cylinder

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS Solid State Pneumatic Sensor, IP65, IP67, 10 → 30V dc, ST6, with LED indicator

P.O.A.

EMERSON – AVENTICS Solid State Pneumatic Sensor, IP65, IP67, 10 → 30V dc, ST6, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Solid State

Supply Voltage

10 → 30V dc

Manufacturer Series

ST6

LED Indicator

Yes

Compatible with

RMC

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Hungary

Product details

Sensor Switches

Reed and solid state type switches
Ambient Temperature -25 → +47 °C
Protection class IP67 to EN 60529: 2000
Switching point precision ±0.1 mm
Vibration resistance 10 → 55 Hz, 1 mm
Shock resistance 30 g/11 ms
Yellow LED status display
Flying lead or M8 x 1 Plug

SerRexroth PRA ISO Profile Cylinder