Avery White Adhesive Heavy duty Label Sheet, Pack of 20

RS Stock No.: 484-7027Brand: AveryManufacturers Part No.: L4775-20
brand-logo
View all in Label Sheets

Technical Document

Specifications

Brand

Avery

Label Type

Heavy duty

Fixing Type

Adhesive

Printer Type

Laser

Colour

White

Pack Quantity

20

Length

297mm

Width

210mm

Product details

Heavy Duty Identification Labels

Heavy Duty Labels are great for property labelling as they are more durable than standard paper labels

Durable permanent adhesive polyester labels for outdoor, industrial and warehouse use
Waterproof, weatherproof and resistant to oil, detergent and grease
Markproof and UV resistant
Sticks to painted and unpainted metal, glass, plastics and PCs
Can be used in freezers, temperature range: -20°C to +80°C

You may be interested in
Stock information temporarily unavailable.

33.165 OMR

33.165 OMR 1 Box of 20 (ex VAT)

34.823 OMR

34.823 OMR 1 Box of 20 (inc. VAT)

Avery White Adhesive Heavy duty Label Sheet, Pack of 20

33.165 OMR

33.165 OMR 1 Box of 20 (ex VAT)

34.823 OMR

34.823 OMR 1 Box of 20 (inc. VAT)

Avery White Adhesive Heavy duty Label Sheet, Pack of 20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Avery

Label Type

Heavy duty

Fixing Type

Adhesive

Printer Type

Laser

Colour

White

Pack Quantity

20

Length

297mm

Width

210mm

Product details

Heavy Duty Identification Labels

Heavy Duty Labels are great for property labelling as they are more durable than standard paper labels

Durable permanent adhesive polyester labels for outdoor, industrial and warehouse use
Waterproof, weatherproof and resistant to oil, detergent and grease
Markproof and UV resistant
Sticks to painted and unpainted metal, glass, plastics and PCs
Can be used in freezers, temperature range: -20°C to +80°C

You may be interested in