Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KYOCERA AVX 220μF Tantalum Capacitor 4V dc, TAJ Series

RS Stock No.: 136-4569Brand: AVXManufacturers Part No.: TAJC227K004RNJ
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

AVX

Technology

Tantalum

Capacitance

220µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

1.2Ω

Automotive Standard

AEC-Q200

Lead Pitch

2.9mm

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

5.2V

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

8.8 μA

Product details

TAJ Standard Series 2.5 to 16Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KYOCERA AVX 220μF Tantalum Capacitor 4V dc, TAJ Series
0.132 OMREach (On a Reel of 500) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 20) (ex VAT)

KYOCERA AVX 220μF Tantalum Capacitor 4V dc, TAJ Series

P.O.A.

Each (In a Bag of 20) (ex VAT)

KYOCERA AVX 220μF Tantalum Capacitor 4V dc, TAJ Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KYOCERA AVX 220μF Tantalum Capacitor 4V dc, TAJ Series
0.132 OMREach (On a Reel of 500) (ex VAT)

Technical Document

Specifications

Brand

AVX

Technology

Tantalum

Capacitance

220µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

1.2Ω

Automotive Standard

AEC-Q200

Lead Pitch

2.9mm

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

5.2V

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

8.8 μA

Product details

TAJ Standard Series 2.5 to 16Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KYOCERA AVX 220μF Tantalum Capacitor 4V dc, TAJ Series
0.132 OMREach (On a Reel of 500) (ex VAT)