Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AXINDUS KY30 Series Black 0.6 mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 200m, PVC Insulation, KY3006N

RS Stock No.: 842-7419Brand: AXINDUSManufacturers Part No.: KY3006N
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

0.6 mm²

Sheath Colour

Black

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

200m

Insulation material

PVC

Outer Diameter

1.9mm

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Standards Met

IEC 60332-13, NF C 32-070/C2, NFC 32070/C1, NFC 93521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Number of Strands

19

Size of Strands

0.2 mm

Country of Origin

Turkey

Product details

KY30 Cable

The KY30 series wire can be used in the electronics and electrical engineering industries for small and medium appliance wiring.

Flame Retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC Core insulation

Standards

NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2

Stock information temporarily unavailable.

68.976 OMR

68.976 OMR 1 Reel of 200 Metres (ex VAT)

72.425 OMR

72.425 OMR 1 Reel of 200 Metres (inc. VAT)

AXINDUS KY30 Series Black 0.6 mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 200m, PVC Insulation, KY3006N

68.976 OMR

68.976 OMR 1 Reel of 200 Metres (ex VAT)

72.425 OMR

72.425 OMR 1 Reel of 200 Metres (inc. VAT)

AXINDUS KY30 Series Black 0.6 mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 200m, PVC Insulation, KY3006N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

0.6 mm²

Sheath Colour

Black

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

200m

Insulation material

PVC

Outer Diameter

1.9mm

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Standards Met

IEC 60332-13, NF C 32-070/C2, NFC 32070/C1, NFC 93521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Number of Strands

19

Size of Strands

0.2 mm

Country of Origin

Turkey

Product details

KY30 Cable

The KY30 series wire can be used in the electronics and electrical engineering industries for small and medium appliance wiring.

Flame Retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC Core insulation

Standards

NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2