AXINDUS H05V-K Series Red 0.75 mm² Hook Up Wire, 100m, PVC Insulation, VK075R

RS Stock No.: 642-572Brand: AXINDUSManufacturers Part No.: VK075R
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

0.75 mm²

Sheath Colour

Red

Length

100m

Insulation material

PVC

Voltage Rating

300/500 V

Series

H05V-K

Country of Origin

Italy

13.497 OMR

13.497 OMR 1 Reel of 100 Metres (ex VAT)

14.172 OMR

14.172 OMR 1 Reel of 100 Metres (inc. VAT)

AXINDUS H05V-K Series Red 0.75 mm² Hook Up Wire, 100m, PVC Insulation, VK075R

13.497 OMR

13.497 OMR 1 Reel of 100 Metres (ex VAT)

14.172 OMR

14.172 OMR 1 Reel of 100 Metres (inc. VAT)

AXINDUS H05V-K Series Red 0.75 mm² Hook Up Wire, 100m, PVC Insulation, VK075R

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

0.75 mm²

Sheath Colour

Red

Length

100m

Insulation material

PVC

Voltage Rating

300/500 V

Series

H05V-K

Country of Origin

Italy