Technical Document
Specifications
Brand
AXINDUSCross Sectional Area
1 mm²
Sheath Colour
Red
Length
100m
Insulation material
PVC
Voltage Rating
300/500 V
Series
H05V-K
Country of Origin
Italy
18.018 OMR
18.018 OMR 1 Reel of 100 Metres (ex VAT)
18.919 OMR
18.919 OMR 1 Reel of 100 Metres (inc. VAT)
AXINDUS H05V-K Series Red 1 mm² Hook Up Wire, 100m, PVC Insulation, VK1R
1
18.018 OMR
18.018 OMR 1 Reel of 100 Metres (ex VAT)
18.919 OMR
18.919 OMR 1 Reel of 100 Metres (inc. VAT)
AXINDUS H05V-K Series Red 1 mm² Hook Up Wire, 100m, PVC Insulation, VK1R
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AXINDUSCross Sectional Area
1 mm²
Sheath Colour
Red
Length
100m
Insulation material
PVC
Voltage Rating
300/500 V
Series
H05V-K
Country of Origin
Italy