Technical Document
Specifications
Brand
BahcoBag Type
Tool Bag
Material
600 Denier Fabric
Length
330mm
Width
275mm
Height
62mm
Shoulder Strap
No
Country of Origin
China
Stock information temporarily unavailable.
24.145 OMR
24.145 OMR Each (ex VAT)
25.352 OMR
25.352 OMR Each (inc. VAT)
Bahco 600 Denier Fabric Tool Bag 330mm x 275mm x 62mm
1
24.145 OMR
24.145 OMR Each (ex VAT)
25.352 OMR
25.352 OMR Each (inc. VAT)
Bahco 600 Denier Fabric Tool Bag 330mm x 275mm x 62mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBag Type
Tool Bag
Material
600 Denier Fabric
Length
330mm
Width
275mm
Height
62mm
Shoulder Strap
No
Country of Origin
China